Harwin M80-5002642

Conn Datamate M 26 POS 2mm Solder ST Thru-Hole Tube
$ 8.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-5002642.

IHS

Datasheet1 page5 years ago
Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-30.14%

CAD Models

Download Harwin M80-5002642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Datamate Header 26 POS 2mm Solder ST Through Hole
13+13 Pos. Male Dil Vertical Throughboard Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-5112642
Conn Datamate M 26 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions98414-G06-26ULF
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Conn Ejector Header HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions98414-G06-26LF
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bag

Descriptions

Descriptions of Harwin M80-5002642 provided by its distributors.

Conn Datamate M 26 POS 2mm Solder ST Thru-Hole Tube
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle
CONN, HEADER, 26POS, 2ROW, 2MM; Connector Systems:Wire-to-Board; Pitch Spacing:2mm; No. of Rows:2Rows; No. of Contacts:26Contacts; Contact Termination Type:Through Hole Straight; Product Range:Datamate J-Tek M80-5 Series RoHS Compliant: Yes

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR