Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4810842

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + tin shell
$ 11.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4810842.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
+50.42%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.76
$ 11.44
Stock
3,120
3,910
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + tin shell
Datamate J-Tek DIL Female Large Bore Crimp Connector, gold clip + tin shell
HIROSE ELECTRICA3B-8D-2C
A3B Series 8 Position Dual Row 2 mm Pitch Free Hanging Receptacle Connector
Conn Datamate F 8 POS 2mm Crimp ST Cable Mount Bulk/Loose
HIROSE ELECTRICA3B-10D-2C
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Bag Automotive
Amphenol Communications Solutions65043-034ELF
Amphenol Communications Solutions Connector Housing, 6 Ch, 2.54mm Pitch, 2 Row

Descriptions

Descriptions of Harwin M80-4810842 provided by its distributors.

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + tin shell
Socket 24-28 AWG 2mm 2-Pos 8-Pin 300nm Gold Black Crimp Bracket Mount Free Hanging 18mm L
Connector, Rcpt, 8Pos, 2Row, Crimp; |Harwin M80-4810842
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug
Headers & Wire Housings 8P DATAMATE CRIMP HEX SKT JCKSCRW
CONN RCPT 8P CRIMP 24-28AWG GOLD
4+4 POS. FEMALE DIL 24-28AWG C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR