Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4810642

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + tin shell
$ 10.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4810642.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
+17.88%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.7
$ 10.87
Stock
16,999
32,410
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
1.9812 mm
Number of Positions
6
6
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Datamate J-Tek DIL Female Large Bore Crimp Connector, 5mm Extended Wall, gold clip + gold shell
HIROSE ELECTRICDF11-6DS-2R26(05)
Connector Housing, Rcpt, 6Pos, 2Mm Rohs Compliant: Yes |Hirose/hrs DF11-6DS-2R26(05)
Amphenol Communications Solutions65043-034ELF
Amphenol Communications Solutions Connector Housing, 6 Ch, 2.54mm Pitch, 2 Row
Amphenol Communications Solutions89947-106LF
Conn IDC Connector RCP 6 POS 2mm IDT RA Cable Mount Tube
Amphenol Communications Solutions89361-706SLF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
TE Connectivity1658526-2
AMP-LATCH 609 SER, RIGHTANGLE CABLE MOUNT IDC CONN SOCKET,6WAY,2 ROW,2.54MM PITCH

Descriptions

Descriptions of Harwin M80-4810642 provided by its distributors.

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + tin shell
Connector, Rcpt, 6Pos, 2Row, Crimp; |Harwin M80-4810642
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug
Headers & Wire Housings 3+3 WAY FMALE CRMP S/BORE W/HEX JS
Receptacle 2 6pin Female Socket Black wire mounting,free hanging,Through hole mounting 16mm(Length)
CONN RCPT 6P CRIMP 24-28AWG GOLD
17+17 POS. FEMALE DIL 24-28AWG

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR