Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4610805

Conn Datamate F 8 POS 2mm Crimp ST Cable Mount Bulk/Loose
$ 12.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4610805.

Newark

Datasheet1 page6 years ago

Inventory History

3 month trend:
+51.63%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.306
$ 12.085
Stock
17,574
46,929
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell
Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + tin shell
HIROSE ELECTRICA3B-8D-2C
A3B Series 8 Position Dual Row 2 mm Pitch Free Hanging Receptacle Connector
Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + tin shell
Amphenol Communications Solutions89947-708LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 8 positions
Amphenol Communications Solutions89361-708SLF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.

Descriptions

Descriptions of Harwin M80-4610805 provided by its distributors.

Conn Datamate F 8 POS 2mm Crimp ST Cable Mount Bulk/Loose
Receptacle 2 Pos 8-Pin Female Socket Black Wire Mount Free Hanging TH
Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, with jackscrews, 4+4 contacts
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
CONNECTOR, RCPT, 8POS, 2ROW, CRIMP;
CONN RCPT 8P CRIMP 24-28AWG GOLD
Connector, Rcpt, 8Pos, 2Row, 2Mm; Product Range:Datamate J-Tek M80 Series; No. Of Contacts:8Contacts; Gender:Receptacle; Pitch Spacing:2Mm; Contact Termination Type:Crimp; No. Of Rows:2 Row; Connector Mounting:Panel Mount Rohs Compliant: Yes |Harwin M80-4610805

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR