Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87568-1463

Conn IDC Connector F 14 POS 2mm IDT RA Side Entry Cable Mount Milli-Grid™ Tray
$ 2.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87568-1463.

Newark

Datasheet3 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Molex

Factory Futures

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-39.86%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex Milli-Grid Wire-to-Board Receptacle, 2mm Pitch, 10-Pin, Dual Row, Right Angle, TH
PCB Receptacle, Female Contact, 16 Contacts, 2 Rows, 2 mm, Gold, Copper Alloy, Cable Mount, PBT
Molex 2mmpitch16pDouble row female wire to board, 87568series, Straight, surface mount
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 14 POS 2.54mm IDT ST Cable Mount Bulk
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount Bulk

Descriptions

Descriptions of Molex 87568-1463 provided by its distributors.

Conn IDC Connector F 14 POS 2mm IDT RA Side Entry Cable Mount Milli-Grid™ Tray
28 AWG Receptacle 2mm 2 14pin 380nm gold Black IDC wire mounting,free hanging,Through hole mounting 20.65mm(Length)*5.87mm(height)
Connector, RCPT, 14POS, 2ROW, 2mm; Pitch Spacing:2mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:Milli-Grid 87568 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0875681463
  • 87568-1463..
  • 875681463