Amphenol 69307-014LF

Minitek Ctw Housing Double Row | Conn Housing 14POS 2MM W/o Key
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 69307-014LF.

IHS

Datasheet1 page14 years ago

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector Housing, Receptacle, 10 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
Conn IDC Connector SKT 14 POS 2.54mm IDT ST Cable Mount Bulk
Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount Bulk
Amphenol Communications Solutions89947-714LF
Conn IDC Connector RCP 14 POS 2mm IDT RA Cable Mount Tube
Amphenol Communications Solutions71600-014LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-614LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of Amphenol 69307-014LF provided by its distributors.

MINITEK CTW HOUSING DOUBLE ROW | CONN HOUSING 14POS 2MM W/O KEY
Conn Housing PL 14 POS 2mm Crimp ST Cable Mount Bag
MINITEK 2MM CTW HOUSING | Amphenol FCI (Amphenol CS) 69307014LF
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
Receptacle 2-Pos 14-Pin Female Socket, Crimp, Black, Wire Mount, Free Hanging, TH, 14.4mm L × 4.1mm H
Crimp-to-Wire Housing, Double Row, 14 Position
L-845/722 Hex Wrench Installation Tool
CONN, HOUSING, 14 PIN CRIMP; Pitch Spacing:2mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:-; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosph
Wire To Board, Receptacle, 14 Position, 2Row; Rango De Producto:Serie Minitek; Tipo De Terminación Del Contacto:-; Género:Receptáculo Eléctrico; Núm. De Contactos:14; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Amphenol Communications Solutions 69307-014LF

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 69307-014LF.
  • 69307014LF