Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4601442

Rectangular Connector, Dual in Line, Datamate J-Tek M80, 14 Contacts, Receptacle, 2 mm, Crimp
$ 14.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4601442.

IHS

Datasheet1 page6 years ago

Farnell

Newark

Inventory History

3 month trend:
+10.04%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, with jackscrews
HARWIN 2mmpitch14pDouble row female Datamate, Datamate J-Tekseries, right angle, panel mount
Rectangular Connector, Dual in Line, Datamate L-Tek M80, 14 Contacts, Receptacle, 2 mm, Crimp
Amphenol69307-014LF
MINITEK CTW HOUSING DOUBLE ROW | CONN HOUSING 14POS 2MM W/O KEY
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 10 Circuits, Natural

Descriptions

Descriptions of Harwin M80-4601442 provided by its distributors.

Rectangular Connector, Dual in Line, Datamate J-Tek M80, 14 Contacts, Receptacle, 2 mm, Crimp
HARWIN 2mmpitch14pDouble row female Datamate, Datamate J-Tekseries, right angle, panel mount
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug
Socket, Crimp, Dil, L/Bore, 14Way; |Harwin M80-4601442
Headers & Wire Housings 7+7 POS FEM +J/S LG BORE TIN
CONN RCPT 14POS CRIMP 22AWG GOLD
SOCKET, CRIMP, DIL, L/BORE, 14WAY; Pitch Spacing: 2mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR