Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-111623-9

Conn IDC Connector RCP 14 POS 2mm IDT RA Cable Mount Tray
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-111623-9.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-23.28%

CAD Models

Download TE Connectivity 1-111623-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

CONN RCPT 14POS IDC 28AWG GOLD / 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Amphenol Communications Solutions89947-714LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 14 positions
Conn IDC Connector RCP 14 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
TE Connectivity1-111626-7
Conn IDC Connector F 10 POS 2mm IDT RA Side Entry Cable Mount Tray
Amphenol Communications Solutions89361-710LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 10 positions
Amphenol Communications Solutions89361-712LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 12 positions

Descriptions

Descriptions of TE Connectivity 1-111623-9 provided by its distributors.

Conn IDC Connector RCP 14 POS 2mm IDT RA Cable Mount Tray
TE Connectivity 1-111623-9 POL30 Connector Female Unshrouded Lead Free
CONNECTOR, RECEPTACLE, IDC, 2MM, 14WAY; Pitch Spacing: 2mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: AMP-LATCH Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Beryllium Copper
Wire-Board Connector, Receptacle, 14 Position, 2Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2Mm; No. Of Rows:2 Row; No. Of Contacts:14Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1-111623-9.
14, 2MM, POL,30 DP, LEAD FREE Connector System: Wire-to-Board Number of Positions: 14 Centerline (Pitch): 2 mm Centerline (Pitch): .079 in Row-to-Row Spacing: 2 mm Wire-to-Board 14 2 mm .079" | Ribbon Cable Connector | Part Number: 1-111623-9 | Internal Number: 1-111623-9 | TE Connectivity | AMPMODU
Gender = Socket / Contacts = 14 / Cable Pitch mm = 2 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 1.9 / Orientation = Straight / Contact Material = Beryllium Copper / Contact Plating = Gold / Current Rating mA = 500 / Voltage Rating VAC = 125 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-111623-9.
  • 1-111623-9....