Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8881405

Rectangular Connector, Dual in Line, Datamate L-Tek M80, 14 Contacts, Receptacle, 2 mm, Crimp
$ 6.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8881405.

IHS

Datasheet1 page6 years ago

element14 APAC

element14

Farnell

Factory Futures

Inventory History

3 month trend:
-24.26%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.61
$ 21.77
Stock
72,453
430
Authorized Distributors
6
1
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
14
14
Number of Rows
2
-
Mount
Cable
-
Contact Plating
Gold
-

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Datamate L-Tek DIL Female Large Bore Crimp Connector, gold clip + gold shell, 7+7 contacts
Amphenol69307-014LF
MINITEK CTW HOUSING DOUBLE ROW | CONN HOUSING 14POS 2MM W/O KEY
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug
Conn Datamate F 10 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
Connector Housing, Receptacle, 10 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural

Descriptions

Descriptions of Harwin M80-8881405 provided by its distributors.

Rectangular Connector, Dual in Line, Datamate L-Tek M80, 14 Contacts, Receptacle, 2 mm, Crimp
Conn Datamate F 14 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
HARWIN PCBKits, Datamateseries, Contains14 road DIL mother shell,Crimping
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
Socket, Dil, Crimp, 14Way; |Harwin M80-8881405
CONN RCPT 14POS CRIMP 24-28AWG
SOCKET, DIL, CRIMP, 14WAY; Pitch Spacing: 2mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8881405.