Harwin M80-4611605

Conn Datamate F 16 POS 2mm Crimp ST Cable Mount Bulk/Loose
$ 15.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4611605.

IHS

Datasheet1 page13 years ago

element14 APAC

Inventory History

3 month trend:
-16.55%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug
Rectangular Connector, Datamate J-Tek M80, 20 Contacts, Receptacle, 2 mm, Crimp, 2 Row
Amphenol Communications Solutions89947-116LF
Conn IDC Connector RCP 16 POS 2mm IDT RA Cable Mount Tube
Amphenol Communications Solutions89361-716SLF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Amphenol89361-116LF
Conn IDC Connector RCP 16 POS 2mm IDT RA Cable Mount Minitek® Tube
9+9 Pos. Female DIL 22AWG Cable Conn. Kit, Jackscrews RoHS Compliant: Yes

Descriptions

Descriptions of Harwin M80-4611605 provided by its distributors.

Conn Datamate F 16 POS 2mm Crimp ST Cable Mount Bulk/Loose
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
Headers & Wire Housings 8+8 WAY FEMALE CRIMP S/BORE W/JS
CONN RCPT 16POS CRIMP 24-28AWG
Datamate J-Tek DIL Female Small Bore (24
24-28 AWG Receptacle 2mm 2 16pin 300nm
Connector, Rcpt, 16Pos, 2Row, 2Mm; Product Range:Datamate J-Tek M80 Series; No. Of Contacts:16Contacts; Gender:Receptacle; Pitch Spacing:2Mm; Contact Termination Type:Crimp; No. Of Rows:2 Row; Connector Mounting:Panel Mount Rohs Compliant: Yes |Harwin M80-4611605

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR