Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4811405

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell
$ 15.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4811405.

IHS

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
-22.53%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.69
$ 13.562
Stock
4,759
1,491
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Datamate J-Tek DIL Female Large Bore Crimp Connector, gold clip + tin shell
Datamate J-Tek DIL Female Large Bore Crimp Connector, gold clip + gold shell
Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + tin shell, with jackscrews
HIROSE ELECTRICA3B-10D-2C
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Bag Automotive
HIROSE ELECTRICHIF3BA-14D-2.54C
Ribbon Cable Connector Compliant with MIL-C-83503 Standard, -55 ℃ to 85 ℃, RoHS
HIROSE ELECTRICA3B-18D-2C
Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Black Bag

Descriptions

Descriptions of Harwin M80-4811405 provided by its distributors.

Datamate J-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell
Connector, Rcpt, 14Pos, 2Row, 2Mm; |Harwin M80-4811405
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug
Headers & Wire Housings 7+7 WAY FMALE CRMP S/BORE W/HEX JS
Receptacle 2 14pin Female Socket Black wire mounting,free hanging,Through hole mounting 24mm(Length)
CONN RCPT 14POS CRIMP 24-28AWG
IC OR CTRLR SRC SELECT TSOT23-6
CONNECTOR, RCPT, 14POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR