
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | M52-040023V0545 | 22 | 1 | 10h | ||||||||
| DigiKey | 952-3510-ND | 1,768 | 1 | Bulk | ||||||||
| Newark | M52-040023V0545 | 4,493 | 10 | |||||||||
| TME | M52-040023V0545 | 0 | 2K | 5h | ||||||||
| TTI | M52-040023V0545 | 0 | 3K | Bulk | 3d |
Download datasheets and manufacturer documentation for Harwin M52-040023V0545.
Download Harwin M52-040023V0545 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Harwin M52-040023V0545 provided by its distributors.
Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:
Download datasheets and manufacturer documentation for Harwin M52-040023V0545.