Molex 22-10-2051

Pin Header, 5 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Unshrouded, Brass, THT, Polyamide
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-10-2051.

IHS

Datasheet2 pages12 years ago

Molex

Verical

element14 APAC

Master Electronics

Inventory History

3 month trend:
-0.33%

CAD Models

Download Molex 22-10-2051 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Molex Wire-to-Board Connector, KK254 Series, 5-Pin Header, 2.54mm Pitch, Right Angle, TH
KK 254 Breakaway Header, Vertical, with Friction Lock, 5 Circuits, 0.38µm Gold (Au) Selective Plating
Board-To-Board Connector, M20 Series, Through Hole, Header, 5, 2.54 mm, Gold Plated Contacts
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 5 contacts"
Connector, Header, 5Pos, 2.54Mm, 1Row; |Harwin M20-9960545

Descriptions

Descriptions of Molex 22-10-2051 provided by its distributors.

Pin Header, 5 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Unshrouded, Brass, THT, Polyamide
5-Pin Header 2.54mm Push-Pull 4A 510nm Gold/White TH 12.45mm(L) × 2.36mm(H)
Connector Unshrouded Header 5 Position 2.54mm Solder Straight Thru-Hole Bag
KK 254 Wire-to-Board Header, Single Row, Vertical, 5 Circuits, PA Polyamide Nylon, Gold (Au) Plating
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
CONN, PIN HDR, 5POS, 1ROW, 2.54MM, THT; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: KK 254 4030 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022102051
  • 022102051
  • 22-10-2051.
  • 22/10/2051
  • 2210-2051
  • 22102051
  • A-4030-05A241