TE Connectivity 6-535541-8

Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-535541-8.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

JRH Electronics

IHS

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
-17.26%

CAD Models

Download TE Connectivity 6-535541-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.88
$ 4.356
Stock
16,346
8,115
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount, CES Series
TE Connectivity1-534237-8
Board-Board Connector Receptacle, 20 Pos; |Te Connectivity Amp 1-534237-8
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount
TE Connectivity2-215297-0
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
Amphenol Communications Solutions75915-320LF
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®

Descriptions

Descriptions of TE Connectivity 6-535541-8 provided by its distributors.

Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
BOARD-BOARD CONNECTOR RECEPTACLE, 20 POSITION, 1ROW; PITCH SPACING:2.54MM; NO. OF CONTACTS:20CONTACTS; GENDER:RECEPTACLE; PRODUCT RANGE:AMPMODU MOD IV SERIES; CONTACT TERMINATION TYPE:THROUGH HOLE; NO. OF ROWS:1ROWS ROHS COMPLIANT: YES
20 MODIV VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 20 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 6-535541-8 | Internal Number: 6-535541-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-535541-8.