Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M22-2520305

Conn Unshrouded Header M 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk/Loose
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2520305.

IHS

Datasheet1 page8 years ago

Farnell

element14 APAC

element14

Inventory History

3 month trend:
+30.44%

CAD Models

Download Harwin M22-2520305 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.292
$ 0.203
Stock
33,991
6,210
Authorized Distributors
6
5
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 5mm mating pin height, gold
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
Amphenol Communications Solutions57102-F08-03LF
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Minitek Bulk
Amphenol Communications Solutions98414-F06-06LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
2.00mm (0.079) Pitch DIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
Amphenol Communications Solutions67996-106HLF
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)

Descriptions

Descriptions of Harwin M22-2520305 provided by its distributors.

Conn Unshrouded Header M 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk/Loose
Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, M22
Connector, Header, 6Pos, 2Row, 2Mm; |Harwin M22-2520305
6pin 2mm 2 2mm Cuttable,Header,Push-Pull 1A gold Black Through hole mounting 6mm(Length)*4mm(height)
1A Direct Insert 6P -40℃~+105℃ 2mm Double Row Black Phosphor Bronze 2mm Plugin,P=2mm Pin Headers ROHS
BOARD-BOARD CONNECTOR HEADER, 6 POSITION
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
CONNECTOR, HEADER, 6POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: M22 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-2520305.