Harwin M22-2040305

2.00mm (0.079) Pitch DIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2040305.

IHS

Datasheet1 page7 years ago

Newark

Farnell

Inventory History

3 month trend:
+47.54%

CAD Models

Download Harwin M22-2040305 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Conn Unshrouded Header M 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk/Loose
Pin Header, 6 Contacts, 2 Rows, 2mm, Gold, 2A, Right Angle, Unshrouded, Phosphor Bronze, THT RA
Amphenol Communications Solutions98423-G61-03LF
Board Connector, 6 Contact(S), 2 Row(S), Male, Right Angle, 0.079 Inch Pitch, Solder Terminal,
2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 5mm mating pin height, gold
2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
Amphenol Communications Solutions68021-206HLF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag

Descriptions

Descriptions of Harwin M22-2040305 provided by its distributors.

2.00mm (0.079) Pitch DIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
Conn Unshrouded Header HDR 6 POS 2mm Solder RA Side Entry Thru-Hole Bulk/Loose
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
HEADER, RIGHT ANGLE, 2ROW, 3WAY; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:M22 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Current Rating:1A; Insulation Resistance:10000Mohm; Operating Temperature Max:85°C; Operating Temperature Min:-41°C; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-2040305.