Harwin M22-2520346

2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2520346.

IHS

Datasheet1 page9 years ago

X-ON

Inventory History

3 month trend:
-0.42%

CAD Models

Download Harwin M22-2520346 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.206
$ 0.272
Stock
6,502
37,942
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CONN, HEADER, 6POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available
Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, TMM Series
2.00mm (0.079) Pitch DIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, TMMH Series, Unshrouded
2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 5mm mating pin height, gold
Amphenol Communications Solutions67996-406HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, FCI BergStik 67996

Descriptions

Descriptions of Harwin M22-2520346 provided by its distributors.

2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
3+3 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M22-2520346
6-Pin 2mm 2-Pos 2mm Cuttable Header Push-Pull 1A Tin Black TH
CONN, HEADER, 6POS, 2ROW, 2MM;
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR