Harwin M20-9980345

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9980345.

IHS

Datasheet1 page7 years ago

Electro Sonic

TME

Newark

Farnell

Inventory History

3 month trend:
-4.91%

CAD Models

Download Harwin M20-9980345 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.151
$ 0.151
Stock
234,637
235,757
235,757
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cuttable,Header,Push-Pull 2 6pin Push-pull type Male Pin Black Through hole mounting
CONN, HEADER, 6POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available
Amphenol Communications Solutions67996-106HLF
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
Amphenol Communications Solutions67997-206HLF
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
Amphenol Communications Solutions77313-118-06LF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Bulk/Loose

Descriptions

Descriptions of Harwin M20-9980345 provided by its distributors.

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal
Headers & Wire Housings 03+03 DIL VERTICAL PIN HEADER GOLD HT
Harwin M20-9980345 DIL Male Unshrouded 3+3 Pos Vertical Throughboard Connector
6 Pos 2.54mm Gold Male Pin Header, Straight, Thru-Hole
Hdr, Brd-To-Brd, 2.54Mm, 6Pos; |Harwin M20-9980345
HARWIN 2.54mmpitch6pDouble row pin header Board to Board, Wire-to-board connector, M20series, right angle, Through hole mounting
HEADER, THT, VERTICAL, 2.54MM, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contact
MALE VERTICAL DOUBLE ROW PC TAIL

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR