Harwin M20-9991045

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9991045.

JRH Electronics

Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-72.29%

CAD Models

Download Harwin M20-9991045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.237
$ 0.237
Stock
18,468
24,049
24,049
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating
Conn, Header, 10Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-9731045
Amphenol Communications Solutions68001-210HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Bag
KK 254 Breakaway Header, Vertical, 10 Circuits, 0.38µm Gold (Au) Selective Plating

Descriptions

Descriptions of Harwin M20-9991045 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Headers & Wire Housings 10 SIL VERTICAL PIN HEADER GOLD HT
Harwin M20-9991045 M20 Series Male SIL Vertical 10 Pos Unshrouded Connector
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould), 10 contacts"
BOARD-TO-BOARD CONNECTOR, M20 SERIES, THROUGH HOLE, HEADER, 10, 2.54 MM, GOLD PLATED CONTACTS ROHS COMPLIANT: YES
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
CONNECTOR, HEADER, THT, 2.54MM, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR