| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 952-3300-ND | 8,537 | 1 | Bulk | ||||||||
| Newark | M20-9990745 | 1,122 | 10 | |||||||||
| TME | M20-9990745 | 0 | 3K | 4h | ||||||||
| Onlinecomponents.com | M20-9990745 | 0 | 2K | Bulk | ||||||||
| Master Electronics | M20-9990745 | 0 | 2K |
Download Harwin M20-9990745 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Harwin M20-9990745 provided by its distributors.
Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names: