Harwin M20-9762046

2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 20+20 contacts"
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9762046.

IHS

Datasheet1 page6 years ago

Inventory History

3 month trend:
-24.24%

CAD Models

Download Harwin M20-9762046 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.82
$ 0.95
Stock
1,777
3,220
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
40
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
Straight
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions68691440
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions68602-440HLF
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions68691-440HLF
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik®
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
TE Connectivity111825-7
Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of Harwin M20-9762046 provided by its distributors.

2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 20+20 contacts"
CONN, HEADER, 40POS, 2ROW, 2.54MM ROHS COMPLIANT: YES
Cuttable,Header,Push-Pull 2 40pin Male Pin
2.54mm (0.1) Pitch DIL Vertical Through
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR