| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 952-1984-ND | 5,922 | 1 | Bulk | ||||||||
| TTI | M20-9730645 | 507 | 18 | Bulk | 1d | |||||||
| TME | M20-9730645 | 0 | 4K | 2h | ||||||||
| Onlinecomponents.com | M20-9730645 | 0 | 1K | Bulk | ||||||||
| Master Electronics | M20-9730645 | 0 | 1K |
Download Harwin M20-9730645 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Harwin M20-9730645 provided by its distributors.
Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names: