Molex 22-03-2061

KK 254 Wire-to-Board Header Single Row Vertical 6 Circuits PA Polyamide Nylon Tin (Sn) Plating
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-03-2061.

IHS

Datasheet2 pages8 years ago

Upverter

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+182%

CAD Models

Download Molex 22-03-2061 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm, Bag
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, M20
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 6 contacts
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating
Board Connector, 6 Contact(S), 1 Row(S), Male, Straight, Solder Terminal
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk/Loose

Descriptions

Descriptions of Molex 22-03-2061 provided by its distributors.

KK 254 Wire-to-Board Header Single Row Vertical 6 Circuits PA Polyamide Nylon Tin (Sn) Plating
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole KK 254 Bag
Connector Unshrouded Header 6 Position 2.54mm Solder Straight Thru-Hole Bulk
Molex 2.54mmpitch6pSingle row pin header Board to Board, Wire-to-board connector, KK 254series, right angle, Through hole mounting
Pitch mm = 2.54 / Contacts = 6 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = No / Mounting Pin Length mm = 3.43 / Current Rating A = 4 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Flammability Rating = UL 94V-0 / Series = KK 254
CONNECTOR, HEADER, 6POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Header; Product Range:KK 254 4030 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Colour:White; Contact Resistance:20mohm; Contact Termination:Through Hole Vertical; Current Rating:2.5A; De-mating Force:0.57N; Dielectric Strength:1500V/m; Flammability Rating:UL94V-0; Material:Nylon; Mating Force:2N; Operating Temperature Max:+75°C; Operating Temperature Min:0°C; PCB Hole Diameter:1.02mm; Voltage Rating VAC:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022032061
  • 022032061
  • 22-03-2061.
  • 22/03/2061
  • 2203-2061
  • 22032061
  • A-4030-06A197