Harwin M20-8900905R

9 Pos. Male SIL Horizontal SMT Conn. (T+R) RoHS Compliant: Yes
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8900905R.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.06
$ 1.759
$ 1.759
Stock
13,643
3,128
3,128
Authorized Distributors
4
6
6
Gender
Male
Male
Male
Pitch
-
2.54 mm
2.54 mm
Number of Positions
9
-
-
Number of Rows
1
1
1
Mount
-
Surface Mount
Surface Mount
Contact Plating
-
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Harwin M20-8900905R provided by its distributors.

9 Pos. Male SIL Horizontal SMT Conn. (T+R) RoHS Compliant: Yes
Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA SMD T/R
Board Connector 9 Contact(s) 1 Row(s)
9pin 2.54mm 1 Cuttable,Header,Push-Pull 3A SMD,P=2.54mm
Board Connector 9 Contacts 1 Rows
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONN HEADER SMD R/A 9POS 2.54MM

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR