Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-7890546

HARWIN 2.54mmpitch5pSingle row female Bus bar, right angle, Through hole mounting
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7890546.

IHS

Datasheet1 page7 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
-17.66%

CAD Models

Download Harwin M20-7890546 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.789
$ 0.802
Stock
1,845
7,231
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold, Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KK 254 Right Angle Female, PCB Receptacle, Through Hole, 1 Rows, 5 Contacts, 2.54mm Pitch
KK® 254 PC Board Connector, Right Angle, End-to-End Stackable, 2.54µm Tin (Sn), 5 Circuits
KK 254 Right Angle Female, PCB Receptacle, Through Hole, 1 Rows, 4 Contacts, 2.54mm Pitch
Push-Pull,Receptacle 2.54mm 1 4pin 3A 2.54μm tin Black Through hole mounting 10.36mm(Length)
Push-Pull,Receptacle 2.54mm 1 6pin 3A 2.54μm tin Black Through hole mounting 15.44mm(Length)
TE Connectivity215297-5
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of Harwin M20-7890546 provided by its distributors.

HARWIN 2.54mmpitch5pSingle row female Bus bar, right angle, Through hole mounting
Conn Socket Strip SKT 5 POS 2.54mm Solder RA Thru-Hole Tube
2.54mm (0.1) Pitch SIL Horizontal PC Tail Socket Assembly, tin, 5 contacts"
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Socket, Pcb, 0.1", 5Way; |Harwin M20-7890546
CONN RCPT 5POS 0.1 TIN PCB R/A
2.54mm (0.1) Pitch SIL Horizontal Throu
M20; SKT; SIL; HRZ; 5W; 2.54MM
SOCKET, PCB, 0.1", 5WAY; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contac

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR