Molex 22-15-2056

PCB Receptacle, 5 Contacts, 1 Row, 2.54mm, Tin, 2.5A, THT, Right Angle, Brass, Board-to-Board
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-15-2056.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

HQonline

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+179%

CAD Models

Download Molex 22-15-2056 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

KK 254 Right Angle Female, PCB Receptacle, Through Hole, 1 Rows, 5 Contacts, 2.54mm Pitch
TE Connectivity5164711-5
Conn Miniature Interconnection System RCP 5 POS 2.5mm Solder RA Thru-Hole Box
KK 254 PC Board Connector Top Entry with Cat Ear Terminal 0.38um Gold 4 Circuits with Hooks
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount, M20
KK 254 PC Board Connector, Top Entry, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 4 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of Molex 22-15-2056 provided by its distributors.

PCB Receptacle, 5 Contacts, 1 Row, 2.54mm, Tin, 2.5A, THT, Right Angle, Brass, Board-to-Board
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug
CONN, R/A RCPT, 5POS, 1ROW, 2.54MM, TH; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: KK 254 4455 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022152056
  • 022-15-2056
  • 022152056
  • 22152056
  • A-4455-AZ05A(P909)