Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-7890542

2.54mm (0.1) Pitch SIL Horizontal PC Tail Socket Assembly, selective gold + tin, 5 contacts"

$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7890542.

Electro Sonic

Datasheet1 page7 years ago

Inventory History

3 month trend:
-18.12%

CAD Models

Download Harwin M20-7890542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.802
$ 0.81
Stock
8,985
3,823
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Contacts
5
5
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, 5 Contacts, 1 Row, 2.54mm, Gold, 2.5A, THT, Right Angle, Brass, Board-to-Board
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount Right Angle
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 5 contacts
2.54mm (0.1) Pitch SIL Horizontal PC Tail Socket Assembly, selective gold + tin, 4 contacts"
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount Right Angle

Descriptions

Descriptions of Harwin M20-7890542 provided by its distributors.

2.54mm (0.1) Pitch SIL Horizontal PC Tail Socket Assembly, selective gold + tin, 5 contacts"
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Conn Socket Strip SKT 5 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
5 Pos. Female SIL Horizontal Throughboard Conn. RoHS Compliant: Yes
Push-Pull,Receptacle 1 5pin Push-pull type Female Socket Black Through hole mounting 12.9mm(Length)*8.1mm(height)
CONN, R/A RCPT, 5POS, 1ROW, 2.54MM;
CONN RCPT 5POS 0.1 GOLD PCB R/A
05-WAY SIL HORIZ SOCKET L/FREE

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR