Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-7890446

Push-Pull,Receptacle 2.54mm 1 4pin 3A 2.54μm tin Black Through hole mounting 10.36mm(Length)
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7890446.

IHS

Datasheet1 page7 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+679%

CAD Models

Download Harwin M20-7890446 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KK 254 Right Angle Female, PCB Receptacle, Through Hole, 1 Rows, 4 Contacts, 2.54mm Pitch
KK 254 PC Board Connector, Top Entry, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 4 Circuits
KK 254 Right Angle Female, PCB Receptacle, Through Hole, 1 Rows, 5 Contacts, 2.54mm Pitch
HARWIN 2.54mm Pitch 3 Way 1 Row Right Angle PCB Socket, Through Hole, Solder Termination
HARWIN 2.54mmpitch5pSingle row female Bus bar, right angle, Through hole mounting
TE Connectivity215297-4
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Automotive Tray

Descriptions

Descriptions of Harwin M20-7890446 provided by its distributors.

Push-Pull,Receptacle 2.54mm 1 4pin 3A 2.54μm tin Black Through hole mounting 10.36mm(Length)
2.54mm (0.1) Pitch SIL Horizontal PC Tail Socket Assembly, tin, 4 contacts"
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Socket, Pcb, 0.1", 4Way; |Harwin M20-7890446
CONN RCPT 4POS 0.1 TIN PCB R/A
2.54mm (0.1) Pitch SIL Horizontal Throu
04-WAY SIL HORIZ SOCKET L/FREE
M20; SKT; SIL; HRZ; 4W; 2.54MM
SOCKET, PCB, 0.1", 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contac

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR