Harwin M20-7830442

Harwin M20-7830442 DIL Connector 4+4 Position Female Vertical Unshrouded
$ 0.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7830442.

IHS

Datasheet1 page6 years ago

HQonline

Inventory History

3 month trend:
-1.84%

CAD Models

Download Harwin M20-7830442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.999
$ 1.081
$ 1.081
Stock
26,757
79,131
79,131
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Molex 34690-0082 Stac64 Vertical Header Assembly, 8 Circuits, Polarization C, Brown, Tray
Amphenol Communications Solutions87606-804LF
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount Right Angle
Header Connector, pcb Mount, plug,4 Contacts, skt,0.1 Pitch, pc Tail Terminal |3M 929975-01-04

Descriptions

Descriptions of Harwin M20-7830442 provided by its distributors.

Harwin M20-7830442 DIL Connector 4+4 Position Female Vertical Unshrouded
Conn, Rcpt, 8Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-7830442
2.54mm (0.1) Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 4+4 contacts"
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
Headers & Wire Housings 04+04 DIL VERTICAL SOCKET GOLD+TIN
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
2.54mm (0.1) Pitch DIL Vertical Through
Push-Pull,Receptacle 2.54mm 2 8pin 3A
4+4 POS. FEMALE DIL VERT THRB.

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR