Harwin H2121-01

Pin Terminal, Brass, Tin Plated, Bulk/Loose
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin H2121-01.

IHS

Datasheet1 page5 years ago

element14 APAC

X-ON

Mouser

Inventory History

3 month trend:
-17.26%

CAD Models

Download Harwin H2121-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.244
$ 0.182
Stock
36,195
504,380
Authorized Distributors
6
6
Gender
Female
-
Pitch
-
5.5372 mm
Number of Positions
-
50
Number of Rows
-
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1217080-1
TE Connectivity tin platedPCBTerminal blocks Female terminal, FASTON .205/.250series
TE Connectivity63994-1
PCB Terminal, 5.21mm x 0.64mm, 6.35mm x 0.8mm, 0.205" x 0.025", 0.25" x 0.031", Brass, Tin
TE Connectivity62806-1
Receptacle Terminal RCP 7.49mm Tin Over Copper Loose Piece
Keystone3534
Female terminal; vertical; accepts tab 2.8x0.51mm; tin-nickel plate; THT
Keystone3528
Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal
Keystone3544
FUSE CLIP, AUTOMOTIVE, THM, VERTICAL ENTRY, 1 CELL, FUSE SIZE MINI, 30 AMPS

Descriptions

Descriptions of Harwin H2121-01 provided by its distributors.

Pin Terminal, Brass, Tin Plated, Bulk/Loose
Terminal, Turret, 1.74Mm; |Harwin H2121-01
Terminals and Hardware TERMINAL PIN TURRET
Turret Lug, for 1.6mm panel thickness
TERM TURRET SINGLE L=5.15MM TIN

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • H2121-01.
  • H2121-01..