Keystone 3544

Fuse Clip, Automotive, Thm, Vertical Entry, 1 Cell, Fuse Size Mini, 30 Amps
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3544.

IHS

Datasheet1 page11 years ago

Future Electronics

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
+55.08%

CAD Models

Download Keystone 3544 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Keystone3528
Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal
Keystone3525
Thick Brass Tin Nickel Plate 5.2 x 0.5 mm PCB Female Quick Fit Terminal
TE Connectivity153259-3
Quick Disconnect Terminal RCP 20mm 7.4mm Tin Loose Piece
Keystone3534
Female terminal; vertical; accepts tab 2.8x0.51mm; tin-nickel plate; THT
TE Connectivity1217080-1
TE Connectivity tin platedPCBTerminal blocks Female terminal, FASTON .205/.250series
TE Connectivity1217137-1
TE Connectivity 1217137-1 FASTON Female Push-On Terminal 6.35x5.21mm Unshrouded

Descriptions

Descriptions of Keystone 3544 provided by its distributors.

FUSE CLIP, AUTOMOTIVE, THM, VERTICAL ENTRY, 1 CELL, FUSE SIZE MINI, 30 AMPS
Vertical 30 A 500 V Miniature Blade Fuse Clip
Fuse Clip 30A 500VAC Through Hole Faston Automotive
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Plugin PCB Welding Terminal ROHS
Flat connector 2.8x0.8mm; female; brass; tinned; THT
Fuse Clip 0.440 x 0.156 in. Brass Tin Nickel-Plated
Fuse Clips and Holders AUTO FUSE CLIP .032
FUSE CLIP MINI AUTO BLADE VERT
FUSE HOLDER, 0.8 X 2.8MM, PCB MOUNT; Fuse Holder Type: Automotive Blade Fuse Clip; Fuse Current: 30A; Fuse Size Held: 0.11" x 0.032", 2.8mm x 0.8mm; Holder Terminals: Through Hole; No. of Fuses: 1Fuses; Pr 62W5057
Fuse Holder, 0.8 X 2.8Mm, Pcb Mount; Voltage Rating Vdc:-; Voltage Rating Vac:500V; Fusible, Intensidad:30A; Fusible, Tipo De Soporte:Pinza Para El Fusible De Tipo Cuchilla Para Automoción; Soporte, Terminales:Agujero Pasante |Keystone 3544

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO