Harwin G125-MS12005L3P

Conn Shrouded Header (4 Sides) M 20 POS 1.25mm Solder ST SMD Cut Tape
$ 6.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin G125-MS12005L3P.

IHS

Datasheet2 pages4 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-34.77%

CAD Models

Download Harwin G125-MS12005L3P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pin Header, Black / Green, Wire-to-Board, 1.25 mm, 2 Rows, 16 Contacts, Surface Mount, Gecko G125
TE Connectivity5-104656-2
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
TE Connectivity / AMP104655-3
Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST SMD Tube
TE Connectivity104693-2
Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, 0.05 Inch Pitch, Solder Terminal,
Pin Header, Wire-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount Straight, Pico-Clasp 501190
TE Connectivity5-104693-2
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)

Descriptions

Descriptions of Harwin G125-MS12005L3P provided by its distributors.

Conn Shrouded Header (4 Sides) M 20 POS 1.25mm Solder ST SMD Cut Tape
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking
Gecko DIL Male Vertical Surface Mount Connector, SMT Latches, gold, pick & place (cut tape packing), 10+10 contacts
Gecko DIL Male Vertical Surface Mount Co
Board-To-Board Connector, Gecko G125 Series, Surface Mount, Header, 20, 1.25 Mm Rohs Compliant: Yes |Harwin G125-MS12005L3P
CONNECTOR, HEADER, 20POS, 2ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: Gecko G125 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Pl

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • G125MS12005L3P