Harwin D3080-46

Conn Shunt M 2 POS 5.08mm Solder ST Thru-Hole Bulk/Loose
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin D3080-46.

IHS

Datasheet1 page7 years ago

element14 APAC

Newark

element14

Inventory History

3 month trend:
+36.99%

CAD Models

Download Harwin D3080-46 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.109
$ 0.231
Stock
760,017
549,424
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
-
2
Number of Pins
-
-
Pitch
5.08 mm
5.08 mm
Insulation Material
PBT
PBT
Current Rating
10 A
10 A
Resistance
-
-
Mount
Through Hole
Through Hole
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-55 °C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-21
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity61116-1
Rectangular Connector Contacts; 61116-1; TE CONNECTIVITY; Tin; Crimp; 18 AWG; 24 AWG
TE Connectivity3-640311-1
TERMINAL, MINIATURE, AMP-IN, 22-18 AWG | TE Connectivity 3-640311-1
TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of Harwin D3080-46 provided by its distributors.

Conn Shunt M 2 POS 5.08mm Solder ST Thru-Hole Bulk/Loose
Circuit Board Hardware-PCB 1MM UNINSL SHORT PLG
Track Pin, 2Pos, Pcb; |Harwin D3080-46
CONN SHUNT 2POS OPEN 5.08MM TIN
LINK, SHORTING, 2WAY; Accessory Type:Shorting Link / Pin; For Use With:PCB; No. of Positions:2Ways; Pitch Spacing:5.08mm; Product Range:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3080-46..