Harwin D3080-05

HARWIN - D3080-05 - Jumper (Busbar), Shorting, Shorting Link / Pin, PCB, 2 Ways, 5.08 mm
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin D3080-05.

IHS

Datasheet1 page7 years ago

Farnell

element14 APAC

element14

Mouser

Inventory History

3 month trend:
+114%

CAD Models

Download Harwin D3080-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.228
$ 0.109
Stock
564,999
726,494
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
2
-
Number of Pins
-
-
Pitch
5.08 mm
5.08 mm
Insulation Material
PBT
PBT
Current Rating
10 A
10 A
Resistance
-
-
Mount
Through Hole
Through Hole
Max Operating Temperature
125 °C
-
Min Operating Temperature
-55 °C
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 2 Circuits, Tin (Sn) Plating
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
KK 396 Breakaway Header Vertical Square Pin with Friction Lock 2 Circuits Tin (Sn) Plating
TE Connectivity1-1123723-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1318300-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity1877285-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power

Descriptions

Descriptions of Harwin D3080-05 provided by its distributors.

HARWIN - D3080-05 - Jumper (Busbar), Shorting, Shorting Link / Pin, PCB, 2 Ways, 5.08 mm
LINK, SHORTING, PCB, 2WAY; Available until stocks are exhausted Alternative available
HARWIN Shorting plug, 2road, 5.08mmPitch, gold plated contacts
Terminals and Hardware SHORTING LINK PLUG GOLD UNINSULATED
Conn Shunt M 2 POS 5.08mm Solder ST Thru-Hole Bulk/Loose
MISC SHORTING LINK HARWIN D3080-5 TH OR
Conn Shorting Pin 2 POS 5.08mm
LINK, SHORTING, PCB, 2WAY; Accessory Type:Shorting Link / Pin; For Use With:PCB; No. of Positions:2Ways; Pitch Spacing:5.08mm; Product Range:-; SVHC:Lead (15-J; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3080-05.