Harwin D2828-21

IC Socket, DIP48, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin D2828-21.

IHS

Datasheet1 page18 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.92
Stock
1,288
16,641
Authorized Distributors
0
6
Gender
Female
-
Pitch
2.54 mm
2.54 mm
Number of Positions
28
28
Number of Rows
2
2
Mount
-
Through Hole
Termination
PC Pin
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polyester
Plastic
Contact Material
Copper
Copper

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Harwin D2828-21 provided by its distributors.

IC Socket, DIP48, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn DIP Socket SKT 28 POS 2.54mm
IC Sockets 28 PIN DIL IC SOCKET VERT PC TAIL

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR