Harwin D2820-01

IC Socket, DIP40, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin D2820-01.

IHS

Datasheet1 page18 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.421
Stock
118
22,909
Authorized Distributors
0
6
Gender
Female
-
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
-
Through Hole
Termination
-
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polyester
Plastic
Contact Material
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Harwin D2820-01 provided by its distributors.

IC Socket, DIP40, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
DIP Socket,20 Contacts,0.1 Term Pitch,0.3 Row Spacing,PC TAIL Terminal
IC Sockets 20 PIN DIL IC SOCKET VERT PC TAIL
2.54mm Pitch Dual Row IC Socket

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR