Harwin D0816-01

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Wire Wrap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin D0816-01.

IHS

Datasheet1 page18 years ago

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.793
Stock
1,821
11,557
Authorized Distributors
0
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Wire Wrap
Wire Wrap
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polyester
Glass
Contact Material
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Harwin D0816-01 provided by its distributors.

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Wire Wrap
DIP Socket,16 Contacts,0.1 Term Pitch,0.3 Row Spacing,WRAP POST Terminal
IC & Component Sockets 16P DIL IC SOCKET VERT 3 LVL WIRE WRAP
CONN IC DIP SOCKET 16POS GOLD

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR