Harwin D0814-01

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Wire Wrap
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin D0814-01.

IHS

Datasheet1 page18 years ago

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.45
Stock
2,328
5,766
Authorized Distributors
0
3
Gender
-
-
Pitch
-
2.54 mm
Number of Positions
14
14
Number of Rows
-
2
Mount
Through Hole
Through Hole
Termination
Wire Wrap
Wire Wrap
Orientation
-
Straight
Contact Plating
Gold
Gold
Housing Material
Polyester
Glass
Contact Material
-
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Harwin D0814-01 provided by its distributors.

IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Wire Wrap
DIP Socket,14 Contacts,0.1 Term Pitch,0.3 Row Spacing,WRAP POST Terminal
IC & Component Sockets 14P DIL IC SOCKET VERT 3 LVL WIRE WRAP
CONN IC DIP SOCKET 14POS GOLD
IC SKT ASSY 3 LEVEL

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR