HARTING Elektronik 21033816410

M12 D-Code 4Pin Female Straight Panel Feed Through Pcb Mount, Ip20 |Harting 21033816410
$ 31.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 21033816410.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-28.22%

CAD Models

Download HARTING Elektronik 21033816410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCAR3102A14S-2S
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonCA3100R18-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCAR3102E14S-2S
Black Zinc MIL-DTL-5015CA RoHS Compliant N (Normal) Circular Connector -55C~125C 22A 50V
Amphenol IndustrialHDM12RM05B1RA
CONNECTOR, M12 DATA MALE RECEPTACLE, PLASTIC, RIGHT ANGLE,5-WAY, GOLD CONTACTS, CODEB
Amphenol-TuchelT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol AerospacePC02W-8-4S
Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 21033816410 provided by its distributors.

M12 D-Code 4Pin Female Straight Panel Feed Through Pcb Mount, Ip20 |Harting 21033816410
Conn M12 Circular F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
4 Position Straight Feed-Through D-Code M12 PCB Circular Metric
CONN RCPT FMALE 4POS GOLD SOLDER / 4 Position Circular Connector Receptacle, Female Sockets Solder
Circular Connector, 4 Contact(s), Female, Solder Terminal
Female Sockets,Receptacle,Threaded 4pin Zinc Die Cast 4A , 23.55mm
Socket, 4 pole, solder cup, screw locking, straight, 21033816410
Circular Metric Connectors M12 PNL FEEDT
M12 Circular Connector,4 Poles,4 A
Circular connectors M12 Connector PCB connector Straight Polyamide Reflow soldering termination (THR/SMC) Rated current 4A Contacts 4
M12 PANEL FEETHRU/PCB STR D-CO
M12 D-CODE 4PIN FEMALE STRAIGH

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21 03 381 6410
  • 21-03-381-6410
  • 2103-381-6410