HARTING Elektronik 20820050002

Circular Connector, 8 Contact(s), Zinc Alloy, Male, IDC Terminal, Plug
$ 47.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 20820050002.

IHS

Datasheet3 pages5 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.89%

Supply Chain

Country of OriginLatvia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-05-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolMS3106A20-7P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 8 Contacts
Amphenol IndustrialMS3106F20-7P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
ITT / CannonCA3106E18-8PF80
Conn MIL-C-5015 Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive
ITT / CannonCA3106ER18-8S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 20820050002 provided by its distributors.

Circular Connector, 8 Contact(s), Zinc Alloy, Male, IDC Terminal, Plug
Conn M12 Circular SKT 8 POS ST Cable Mount 8 Terminal 1 Port
CABLE CONNECTOR, MALE, X CODED, M12, SCREW TERMINAL, 8 CONTACTS, PRELINK SERIES
Harting preLink M12 plug X-coded 8-pole Cat - 20820050002
preLink M12 X-code connector 8pole w/insert
Ha-VIS preLink M12 plug X-coded 8-pole
M12, preLink, 8, , IDC, IP65,IP67
PRELINK M12P LUG X-CODED 8-P C
PRELINK M12 PLUG X-CODED 8-POL
Sensor Connector, M12, Plug, 8Pos, Cable; Product Range:Prelink Series; Sensor Connector Size:M12; Gender:Plug; No. Of Contacts:8Contacts; Sensor Contact Type:Idc/Idt Pin; Sensor Connector Mounting:Straight Cable Mount; Ip/Nema Rohs Compliant: Yes |Harting 20 82 005 0002

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20 82 005 0002
  • 2082-005-0002