HARTING Elektronik 19410142601

Han-Eco Modular 14E+GND male Screw Terminal module - for Han-Eco Modular 10B Hood/Housing
$ 12.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19410142601.

Newark

Datasheet2 pages3 years ago
Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-22.52%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1103640-3
Rectangular Power Connector, 24 Contact(s), Male, Screw Terminal, Receptacle
Amphenol Sine SystemsC146 D10 001 E8
Pin Module 10 Pos Stamped Rohs Compliant: Yes |Amphenol Sine/tuchel C146-D10-001-E8
TE Connectivity2-1103638-3
Conn Rectangular M 16Signal/1Ground POS Crimp ST Cable Mount Loose Piece
TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of HARTING Elektronik 19410142601 provided by its distributors.

Han-Eco Modular 14E+GND male Screw Terminal module - for Han-Eco Modular 10B Hood/Housing
HAN-ECO 19410 SER RIGHTANGLE CABLE MOUNT CONN MALE 14WAY 16A 600(CSA UL)V 500V
HARTING 19410142601RECTANGULAR INSERT, PLUG, 14 POSITION
Harting Han-Eco Mod.14E-SMC-MI-SCT - 19410142601
Conn Rectangular M 14 POS Screw RA Panel Mount
Rectangular Connector, 15 Contact(s), Male
RECTANGULAR INSERT, PLUG, 14 POSITION; Product Range: Han-Eco Series; No. of Contacts: 15Contacts; Rectangular Shell Size: 10B; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Rating: 16A; Wire Size AWG Max: 16AWG; No. of Rows: 2
Series = Han-Eco 6 B / For Shell Size = 10B / Positions = 14 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 500 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.75 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19 41 014 2601
  • 19-41-014-2601
  • 1941-014-2601