HARTING Elektronik 19200030420

Harting Heavy Duty Power Connectors, Han Series, Top Entry, Grey Plastic, 3-AMP, M20
$ 3.408
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19200030420.

IHS

Datasheet2 pages2 years ago

HQonline

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.97%

Supply Chain

Country of OriginRomania
Introduction Date2018-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity794058-1
Connector Accessory, 0.035in Min Cable Dia, 0.05in Max Cable Dia, Contact, Brass
TE Connectivity5748677-1
Connector Accessory, 0.185in Min Cable Dia, 0.32in Max Cable Dia, Backshell, Polyethylene
TE Connectivity794059-1
Connector; Pin; Brass; Pre-Tin; 600 VAC; 9.5 A; 30 to 26 AWG; 0.039 in.
Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 19200030420 provided by its distributors.

HARTING HEAVY DUTY POWER CONNECTORS, HAN SERIES, TOP ENTRY, GREY PLASTIC, 3-AMP, M20
Harting 19 20 003 0420 Han® 3 A Hood Cable Entry Polycarbonate 2 Pegs
Grommet housing, size 3A, PC, M20, straight, longitudinal bow locking, IP44/IP65/IP67, 19200030420
Hood 180° 3A Shell Size Polycarbonate Single Lock Han®
Connector Accessory, Hood, Polycarbonate
Rectangular Connector Hood,35.1 mm L
Double Lever Standard Insert Hood A3
DUST COVERS AND CAPS; For Use With:Han 3A Connectors; Enclosure Material:Plastic; Connector Shell Size:3A; Series:Han Q ;RoHS Compliant: NA
HOOD, 3A, TOP ENTRY, POLYCARBONATE; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: PC (Polycarbonate) Body; Locking Type: 1 Lever; Rectangular Shell Size: 3A; For Use With: Han 3A Inserts & Bases; Produc

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -19200030420
  • 19 20 003 0420
  • 19 20 003 0420.
  • 1920-003-0420