HARTING Elektronik 19000005084

Cable Gland Metal M20 10-14 Mm Cabledia. For Han Hps, Han Accessories Series
$ 12.801
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 19000005084.

Official Datasheet12 years ago

Inventory History

3 month trend:
+50.60%

Supply Chain

Country of OriginGermany
Introduction Date2010-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / Cannon192926-0470
Circular Contact Type:Crimp / PCB / Solder Pin - Contacts Not Supplied RoHS Compliant: Yes
ITT / Cannon192926-0530
Conn Ringlock Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / Cannon192990-1320
Circular Connector, Trident Ringlock Series, Plug, 23, Pin, Cable, 18-23
TE Connectivity3-1393486-5
2.74MM PITCH 15 WAY IDC D-SUB RIBBON CABLE CONNECTOR, SOCKET, METAL SHELL
TE Connectivity3-1393486-6
Conn D-Sub SKT 25 POS 1.38mm IDT RA Cable Mount 25 Terminal 1 Port Reel
TE Connectivity4-1393486-4
2.76MM PITCH 25 WAY IDC D-SUB RIBBON CABLE CONNECTOR, PLUG, METAL SHELL

Descriptions

Descriptions of HARTING Elektronik 19000005084 provided by its distributors.

CABLE GLAND METAL M20 10-14 MM CABLEDIA. FOR HAN HPS, HAN ACCESSORIES SERIES
Han Power Connector Tools and Accessories CABL CLAMP M20 BRASS 10-14mm CAB DIA IP68
Cable Accessories Cable Gland Brass Nickel
M20 Metal Cord Grip NPB for 10-14 mm Cable
Cord Connector,Body Brass,Cable OD 14 mm
Cable gland Size M20 Material Metal
Connector Accessory, Cable Gland
CBL CLAMP M20 10-14MM BRASS IP68
Harting Han CGM-M M20x1,5 D.10-14mm - 19000005084
Heavy Duty Power Connectors CABL CLAMP M
CABLE GLAND METAL; Product Range: -; Thread Size - Imperial: -; Thread Size - Metric: M20; Cable Gland Material: Brass; Gland Colour: -; Cable Diameter Min: 10mm; Cable Diameter Max: 14mm; IP / NEMA Rating: I 29H1631
Cable gland metal; For Use With:For Standard Hoods and Housings; Cable Bundle Diameter Max:14mm; Cable Bundle Diameter Min:10mm; Clamp Material:Metal; Series:Heavy-Duty Han; Size:24 mm ;RoHS Compliant: NA

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -19000005084
  • 19 00 000 5084
  • 19-00-000-5084
  • 1900-000-5084
  • 1900000-5084