HARTING Elektronik 17041542201

Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal
$ 6.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 17041542201.

IHS

Datasheet1 page9 years ago

HQonline

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

HARTING Elektronik17011542201
Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity188835-1
CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 154 POSITION, TYPE B | TE Connectivity 188835-1
TE Connectivity5352332-1
Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole Tube
HARTING Elektronik17041541203
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal
HARTING Elektronik17011542204
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal
TE Connectivity5188399-1
Type A, fixed Board M/Connector Rohs Compliant: Yes |Te Connectivity Amp 5188399-1

Descriptions

Descriptions of HARTING Elektronik 17041542201 provided by its distributors.

Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal
Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube
har-busreg HM Type B22 Connector Male connector Thermoplastic resin glass-fibre filled Beige Motherboard to daughtercard Press-in termination
Hard Metric Connector; Connector Type:Hard Metric (HM); Gender:Header; No. of Contacts:154; Pitch Spacing:0.079"; Contact Termination:Through Hole; Contact Material:Copper Alloy; Series:Har-Bus HM; Contact Plating:Gold ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17 04 154 2201
  • 17-04-154-2201
  • 1704-154-2201