TE Connectivity 5188399-1

Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Solder Terminal
$ 9.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5188399-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages20 years ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.85%

CAD Models

Download TE Connectivity 5188399-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity188835-1
Card Edge & Backplane Connector, Z-Pack; |Te Connectivity Amp 188835-1
TE Connectivity5352332-1
Z-PACK Hard Metric Backplane Receptacle, 2mm Pitch, Vertical PCB Mount, ≤1 Gbps
TE Connectivity5352128-1
Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole Tube
HARTING Elektronik17041541203
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal
HARTING Elektronik17011542204
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal
HARTING Elektronik17011542201
Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5188399-1 provided by its distributors.

Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Solder Terminal
Conn Hard Metric PL 154 POS 2mm Press Fit ST Thru-Hole Box/Carton
Type A, fixed Board M/Connector; |Te Connectivity Amp 5188399-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Architecture, ≤1 Gbps
TYPE A,FIXED BOARD M/CONNECTOR
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
CONN HEADER 154POS 2MM PRESS-FIT
Z-Pack Connectors HDR A/154P VRT B-PLANE HM
TYPE A,FIXED BOARD M/CONNECTOR PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 7 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 22 7 | Hard Metric Backplane Connector | Part Number: 5188399-1 | Internal Number: 5188399-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty