HARTING Elektronik 10330240000

Han 24B Kit (24 Poles + Ground) Side Entry Metal Hood Rt Angle Bulkhead Housing
$ 94.847
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 10330240000.

Farnell

Datasheet12 pages22 years ago

RS (Formerly Allied Electronics)

TME

Arrow Electronics

Inventory History

3 month trend:
-21.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A24-28P
Conn MIL-DTL-5015 Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD Embossed T/R
Conn MIL-DTL-5015 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port
Amphenol IndustrialMS3100A24-28S
Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Wall Mount 24 Terminal 1 Port
Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of HARTING Elektronik 10330240000 provided by its distributors.

HAN 24B KIT (24 POLES + GROUND) SIDE ENTRY METAL HOOD RT ANGLE BULKHEAD HOUSING
Rectangular Industrial Connector; No. of Contacts:24; Series:HAN-KIT; For Use With:HAN-KIT Rectangular Industrial Connector ;RoHS Compliant: Yes
RECTANGULAR HAN-KIT, 24WAY, SCREW; Conne; Connector Kit Type: Wire To Wire; Kit Contents: Han 24B Hood, M32 Cable Gland & Han 24E 24Pos+PE Inserts; Product Range: Han 24B; SVHC: No SVHC (15-Jan-2018)
RECTANGULAR HAN-KIT, 24WAY, SCREW; Serie; RECTANGULAR HAN-KIT, 24WAY, SCREW; Series:HAN-KIT; Gender:(Not Available); No. of Contacts:24; Contact Gender:(Not Available); Connector Mounting:Cable; Contact Termination:(Not Available); Contact Material:(Not Available)
Termination Type = Screw Terminal / Mounting Type = Panel Mount / Contact Material = Copper Alloy / Contact Plating = Silver / Suitable for = Han Industrial Connector / Wire Size mm2 Min. mm² = 1 / Connector Gender = Plug / Connector Gender = Socket / Rows = 2 / Standards Met = CSA / Standards Met = UL Listed / Voltage Rating V = 500 / Contact Gender = Plug / Contact Gender = Socket / IP Rating = IP65 / Shell Size = 24B / Shell Material = Die-Cast Aluminium Alloy / Wire Size AWG Max. AWG = 14 / Wire Size mm2 Max. mm² = 2.5 / Wire Size AWG Min. AWG = 18 / Contacts = 24 / Current Rating A = 16

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10 33 024 0000
  • 1033-024-0000
  • 10330240000.