HARTING Elektronik 10330160000

Die Cast Alluminum Alloy 16 Position Side-Hood Bottom-Base IP65 Han-Kit-16B
$ 77.208
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 10330160000.

Farnell

Datasheet12 pages22 years ago

RS (Formerly Allied Electronics)

Future Electronics

TME

Inventory History

3 month trend:
+19.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector RCP 16 POS 1mm Solder ST SMD Embossed T/R
Amphenol Industrial97-3106A-24-5P
Conn MIL-C-5015 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol97-24-5S
Circular MIL Spec Tools Hardware&Accessories 8P
AmphenolMS3102A24-5P
Conn MIL-DTL-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port

Descriptions

Descriptions of HARTING Elektronik 10330160000 provided by its distributors.

Die Cast Alluminum Alloy 16 Position Side-Hood Bottom-Base IP65 Han-Kit-16B
Rectangular Industrial Connector; No. of Contacts:16; Series:HAN-KIT; For Use With:HAN-KIT Rectangular Industrial Connector ;RoHS Compliant: Yes
RECTANGULAR HAN-KIT, 16WAY, SCREW; Conne; Connector Kit Type: Wire To Wire; Kit Contents: Han 16B Hood, M32 Cable Gland & Han 16E 16Pos+PE Inserts; Product Range: Han 16B; SVHC: No SVHC (15-Jan-2018)
RECTANGULAR HAN-KIT, 16WAY, SCREW; Serie; RECTANGULAR HAN-KIT, 16WAY, SCREW; Series:HAN-KIT; Gender:(Not Available); No. of Contacts:16; Contact Gender:(Not Available); Connector Mounting:Cable; Contact Termination:(Not Available); Contact Material:(Not Available)
Contact Plating = Silver / Contact Material = Copper Alloy / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Suitable for = Han Industrial Connector / Shell Material = Die-Cast Aluminium Alloy / Shell Size = 16B / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 18 / Current Rating A = 16 / Contacts = 16 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 1 / Standards Met = CSA / Standards Met = UL Listed / Voltage Rating V = 500 / Connector Gender = Plug / Connector Gender = Socket / Rows = 2 / Contact Gender = Plug / Contact Gender = Socket / IP Rating = IP65

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10 33 016 0000
  • 1033-016-0000
  • 10330160000.