HARTING Elektronik 09732962801

Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09732962801
$ 4.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09732962801.

IHS

Datasheet5 pages3 years ago

Future Electronics

HQonline

Burklin Elektronik

Inventory History

3 month trend:
+48.68%

CAD Models

Download HARTING Elektronik 09732962801 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity650461-4
Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole
Amphenol Communications Solutions86093968813755V1LF
DIN 41612 Connector, FCI 8609, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
HARTING Elektronik09732326801
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
HARTING Elektronik09732967801
Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, gold-plated, 09732967801
TE Connectivity5650895-4
Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Thru-Hole Box
HARTING Elektronik09734966801
Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09734966801

Descriptions

Descriptions of HARTING Elektronik 09732962801 provided by its distributors.

Female connector, type R, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09732962801
48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
DIN 41612 Type R Connector Female connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Extender card
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
CONNECTOR, DIN 41612, RCPT, 96POS, 3ROW;; CONNECTOR, DIN 41612, RCPT, 96POS, 3ROW; Product Range: Type R Series; No. of Contacts: 96Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: -; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0973-296-2801
  • 9732962801