HARTING Elektronik 09700142811

Harting 09 70 014 2811 STAF 14 Industrial Series Insert Female (M) 14 Way Screw
$ 23.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09700142811.

IHS

Datasheet2 pages2 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-6.95%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 14 POS 2mmCrimp STCable Mount Natural MicroClasp™ Bag
Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Bag
TE Connectivity794203-1
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-1586019-4
Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Natural Bag Automotive
TE Connectivity1-1969614-4
Combination Line Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09700142811 provided by its distributors.

Harting 09 70 014 2811 STAF 14 Industrial Series Insert Female (M) 14 Way Screw
; Connector Type:Rectangular Power; Gender:Receptacle; No. of Contacts:14; Contact Termination:Screw; Series:Staf; Connector Shell Size:10A; Contact Gender:Socket; Connector Mounting:Panel ;RoHS Compliant: NA
HAN INSERT, RECEPTACLE, 14WAY, SCREW; Product Range: Staf Series; No. of Contacts: 14Contacts; Rectangular Shell Size: 10A; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Rating: 10A; Wire Size AWG
HAN INSERT, RECEPTACLE, 14WAY, SCREW; Se; HAN INSERT, RECEPTACLE, 14WAY, SCREW; Series:Staf; No. of Contacts:14; No. of Rows:2; Gender:Receptacle; Contact Gender:Socket; Contact Termination:Screw; Contact Material:Copper Alloy; Contact Plating:Silver
Series = Staf / For Shell Size = 10A / Positions = 14 / Insert Gender = Plug / Current Rating A = 10 / Voltage Rating V = 25 / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 1.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 70 014 2811
  • 0970-014-2811
  • 9700142811