Molex 39-29-0143

Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Bag
$ 3.275
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-0143.

Farnell

Datasheet5 pages9 years ago

Molex

Master Electronics

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Molex 39-29-0143 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.275
$ 1.067
Stock
794
431,053
Authorized Distributors
2
6
Gender
Male
Male
Pitch
4.191 mm
4.2 mm
Number of Contacts
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Gold, Nickel
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-10-19
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Conn Power RCP 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit® BMI Frame
Pin Header, 14 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 12 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1-174957-1
Conn Shrouded Header (4 Sides) HDR 12 POS 3.5mm Solder ST Thru-Hole Tube
TE Connectivity9-1438424-2
Conn Multilock Connector RCP 16 POS 3mm Solder ST Thru-Hole Automotive Package
TE Connectivity172259-4
Conn Shrouded Header (4 Sides) RCP 12 POS 3mm Solder ST Thru-Hole Loose

Descriptions

Descriptions of Molex 39-29-0143 provided by its distributors.

Conn Power HDR 14 POS 4.2mm Solder ST Thru-Hole 14 Terminal 1 Port Mini-Fit Jr™ Bag
Header Connector,pcb Mount,plug,14 Contacts,skt,0.165 Pitch,pc Tail Terminal,polarized Lck |Molex 39290143
Mini-Fit® Jr. Header, Dual Row, Vertical, without Snap-in Plastic Peg PCB Lock, 14 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Gold (Au) Selective Plating, without Drain Holes
NEW MINI FIT HEADER ASSY 14CKT
Cross Referenced to MOLEX - Part MOL39-29-0143
HEADERS, 4.20MM MINI FIT JR. VERTICAL 14 CKT
CONNECTOR, RCPT, 14POS, 2ROW, 4.2MM; Pitch Spacing: 4.2mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: Mini-Fit Jr. 5566 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: G

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039290143
  • 039290143
  • 39-29-0143.
  • 39290143
  • 5566-14AGS